74LV393PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,45946 €
Datasheet

Similar


Texas Instruments
In Stock: 6.733
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.368
Unit Price: 2,53068 €
Datasheet

Similar


Texas Instruments
In Stock: 110.868
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.641
Unit Price: 0,79000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV393PW-Q100J

DigiKey Part Number
1727-74LV393PW-Q100JTR-ND - Tape & Reel (TR)
1727-74LV393PW-Q100JCT-ND - Cut Tape (CT)
1727-74LV393PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV393PW-Q100J
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Trigger Type
Negative Edge
Voltage - Supply
1 V ~ 3.6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22200 €2,22 €
500,18220 €9,11 €
1000,16980 €16,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13554 €338,85 €
5.0000,13141 €657,05 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €