
74LV393D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV393D,118TR-ND - Tape & Reel (TR) 1727-74LV393D,118CT-ND - Cut Tape (CT) 1727-74LV393D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV393D,118 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 20 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14680 € | 3,67 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11588 € | 28,97 € |
| 500 | 0,10990 € | 54,95 € |
| 1.000 | 0,10499 € | 104,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10370 € | 259,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

