


74LV1T34GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LV1T34GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LV1T34GW-Q100HCT-ND - Cut Tape (CT) 1727-74LV1T34GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T34GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,11192 € | 27,98 € |
| 500 | 0,10612 € | 53,06 € |
| 1.000 | 0,10134 € | 101,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09544 € | 286,32 € |
| 6.000 | 0,09255 € | 555,30 € |
| 9.000 | 0,09111 € | 819,99 € |
| 15.000 | 0,08951 € | 1.342,65 € |
| 21.000 | 0,08857 € | 1.859,97 € |
| 30.000 | 0,08767 € | 2.630,10 € |
| 75.000 | 0,08573 € | 6.429,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


