
74LV1T126GXH | |
|---|---|
DigiKey Part Number | 1727-7777-2-ND - Tape & Reel (TR) 1727-7777-1-ND - Cut Tape (CT) 1727-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T126GXH |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T126GXH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,13480 € | 3,37 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10624 € | 26,56 € |
| 500 | 0,10070 € | 50,35 € |
| 1.000 | 0,09612 € | 96,12 € |
| 2.500 | 0,09390 € | 234,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08600 € | 860,00 € |
| 20.000 | 0,08403 € | 1.680,60 € |
| 30.000 | 0,08304 € | 2.491,20 € |
| 50.000 | 0,08195 € | 4.097,50 € |
| 70.000 | 0,08131 € | 5.691,70 € |
| 100.000 | 0,08070 € | 8.070,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






