
74LV165PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV165PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV165PW-Q100JCT-ND - Cut Tape (CT) 1727-74LV165PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165PW-Q100J |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,22960 € | 22,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18467 € | 461,68 € |
| 5.000 | 0,17926 € | 896,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











