74HCT74DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.654
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.444
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.202
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.079
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.738
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.500
Unit Price: 0,85000 €
Datasheet
14-SSOP_SOT337-1 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT74DB,112

DigiKey Part Number
74HCT74DB,112-ND
Manufacturer
Manufacturer Product Number
74HCT74DB,112
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
59 MHz
Max Propagation Delay @ V, Max CL
44ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types