
74HCT74BQ-Q100,115 | |
---|---|
DigiKey Part Number | 1727-74HCT74BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HCT74BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HCT74BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74BQ-Q100,115 |
Description | IC FF D-TYPE DBL 1-BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 59 MHz | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,32400 € | 3,24 € |
50 | 0,26780 € | 13,39 € |
100 | 0,25040 € | 25,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17692 € | 530,76 € |
6.000 | 0,17193 € | 1.031,58 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |