
74HCT595BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3457-2-ND - Tape & Reel (TR) 1727-3457-1-ND - Cut Tape (CT) 1727-3457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595BQ,115 |
Description | IC SR TRI-STATE 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,22020 € | 22,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15118 € | 453,54 € |
| 6.000 | 0,14686 € | 881,16 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



