Similar
Similar
Similar

74HCT4851BQ-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-8006-2-ND - Tape & Reel (TR) 1727-8006-1-ND - Cut Tape (CT) 1727-8006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851BQ-Q100,1 |
Description | IC MUX 8:1 210OHM 16DHVQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,49670 € | 49,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40818 € | 1.224,54 € |
| 6.000 | 0,39838 € | 2.390,28 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



