16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4538PW-Q100,1

DigiKey Part Number
1727-74HCT4538PW-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4538PW-Q100,1
Description
IC MMV 2-CIR 35-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
35 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 5.863 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35104 €877,60 €
5.0000,34199 €1.709,95 €
Manufacturers Standard Package
Unit Price without VAT:0,35104 €
Unit Price with VAT:0,41774 €

Other Suppliers on DigiKey

5.863In Stock
Ships from Rochester Electronics, LLC