
74HCT4538D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT4538D-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4538D-Q100,11 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 35 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33975 € | 849,38 € |
| 5.000 | 0,33094 € | 1.654,70 € |
| Unit Price without VAT: | 0,33975 € |
|---|---|
| Unit Price with VAT: | 0,40430 € |

