16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4060D,653

DigiKey Part Number
1727-6638-2-ND - Tape & Reel (TR)
1727-6638-1-ND - Cut Tape (CT)
1727-6638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4060D,653
Description
IC BINARY COUNTER 14-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
88 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,43900 €4,39 €
500,36560 €18,28 €
1000,34310 €34,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21549 €538,73 €
5.0000,20944 €1.047,20 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC