
74HCT4052PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74HCT4052PW-Q100,1TR-ND - Tape & Reel (TR) 1727-74HCT4052PW-Q100,1CT-ND - Cut Tape (CT) 1727-74HCT4052PW-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052PW-Q100,1 |
Description | IC SWITCH SP4TX2 150OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 150Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 60ns, 48ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28560 € | 28,56 € |
| 250 | 0,26560 € | 66,40 € |
| 500 | 0,25358 € | 126,79 € |
| 1.000 | 0,24778 € | 247,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20603 € | 515,07 € |
| 5.000 | 0,20034 € | 1.001,70 € |
| 7.500 | 0,19748 € | 1.481,10 € |
| 12.500 | 0,19432 € | 2.429,00 € |
| 17.500 | 0,19247 € | 3.368,22 € |
| 25.000 | 0,19070 € | 4.767,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

