74HCT4052BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61000 €
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052BQ-Q100,1

DigiKey Part Number
1727-7995-2-ND - Tape & Reel (TR)
1727-7995-1-ND - Cut Tape (CT)
1727-7995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4052BQ-Q100,1
Description
IC SWITCH SP4TX2 150OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
500,24360 €12,18 €
1000,22780 €22,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18214 €546,42 €
6.0000,17709 €1.062,54 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €