
74HCT4051PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4051PW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4051PW,112 |
Description | NEXPERIA 74HCT4051PW - SINGLE-EN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 120Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 120Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 39ns, 32ns | |
-3db Bandwidth | 180MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,58732 € | 258,42 € |
| Unit Price without VAT: | 0,58732 € |
|---|---|
| Unit Price with VAT: | 0,69891 € |

