16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4046AD,118

DigiKey Part Number
1727-74HCT4046AD,118TR-ND - Tape & Reel (TR)
1727-74HCT4046AD,118CT-ND - Cut Tape (CT)
1727-74HCT4046AD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4046AD,118
Description
IC PHASE LOCK LOOP 16SO
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
21MHz
Divider/Multiplier
No/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 549
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56700 €5,67 €
500,47400 €23,70 €
1000,44550 €44,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36435 €910,88 €
5.0000,35488 €1.774,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €