Parametric Equivalent
Similar
Similar
Similar

74HCT393D,652 | |
|---|---|
DigiKey Part Number | 1727-2861-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT393D,652 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT393D,652 Models |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT393D,653 | Nexperia USA Inc. | 57 | 1727-74HCT393D,653CT-ND | 0,39000 € | Parametric Equivalent |
| CD74HCT393M | Texas Instruments | 493 | 296-9271-5-ND | 0,88000 € | Similar |
| CD74HCT393M96 | Texas Instruments | 18.962 | 296-14556-1-ND | 0,61000 € | Similar |
| CD74HCT393MT | Texas Instruments | 8.750 | 296-28590-2-ND | 0,83100 € | Similar |



