
74HCT366D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT366D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT366D-Q100,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HCT366D-Q100,118 |
Description | IC BUFFER INVERTING 5.5V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 50 | 0,68640 € | 34,32 € |
| 100 | 0,64780 € | 64,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43260 € | 1.081,50 € |
| 5.000 | 0,42185 € | 2.109,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

