
74HCT365PW,118 | |
|---|---|
DigiKey Part Number | 1727-7982-2-ND - Tape & Reel (TR) 1727-7982-1-ND - Cut Tape (CT) 1727-7982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT365PW,118 |
Description | IC BUFF NON-INVERT 5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,26010 € | 26,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21067 € | 526,67 € |
| 5.000 | 0,20472 € | 1.023,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

