Parametric Equivalent
Similar

74HCT2G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-6931-2-ND - Tape & Reel (TR) 1727-6931-1-ND - Cut Tape (CT) 1727-6931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G17GW,125 |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G17GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,10780 € | 5,39 € |
| 100 | 0,09990 € | 9,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07742 € | 232,26 € |
| 6.000 | 0,07494 € | 449,64 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










