14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT27D,653

DigiKey Part Number
1727-74HCT27D,653TR-ND - Tape & Reel (TR)
1727-74HCT27D,653CT-ND - Cut Tape (CT)
1727-74HCT27D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT27D,653
Description
IC GATE NOR 3CH 3-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
21ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18700 €1,87 €
500,15260 €7,63 €
1000,14200 €14,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11156 €278,90 €
5.0000,10800 €540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €