Parametric Equivalent
Similar

74HCT259PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT259PW,118TR-ND - Tape & Reel (TR) 1727-74HCT259PW,118CT-ND - Cut Tape (CT) 1727-74HCT259PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT259PW,118 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 20ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,25250 € | 25,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20433 € | 510,83 € |
| 5.000 | 0,19853 € | 992,65 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



