Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT251PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7978-2-ND - Tape & Reel (TR) 1727-7978-1-ND - Cut Tape (CT) 1727-7978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT251PW-Q100J |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,34280 € | 17,14 € |
| 100 | 0,32160 € | 32,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26236 € | 655,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


