
74HCT244D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1038-2-ND - Tape & Reel (TR) 1727-1038-1-ND - Cut Tape (CT) 1727-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244D-Q100,118 |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,30950 € | 30,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25471 € | 509,42 € |
| 4.000 | 0,24736 € | 989,44 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

