
74HCT1G32GV,125 | |
|---|---|
DigiKey Part Number | 1727-6058-2-ND - Tape & Reel (TR) 1727-6058-1-ND - Cut Tape (CT) 1727-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 10ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10740 € | 10,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08352 € | 250,56 € |
| 6.000 | 0,08087 € | 485,22 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


