Parametric Equivalent
Similar



74HCT1G08GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-2052-2-ND - Tape & Reel (TR) 1727-2052-1-ND - Cut Tape (CT) 1727-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GW-Q100,1 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GW-Q100,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,07040 € | 7,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05376 € | 161,28 € |
| 6.000 | 0,05193 € | 311,58 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





