
74HCT173D,653 | |
---|---|
DigiKey Part Number | 1727-6624-2-ND - Tape & Reel (TR) 1727-6624-1-ND - Cut Tape (CT) 1727-6624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT173D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,36700 € | 3,67 € |
50 | 0,30460 € | 15,23 € |
100 | 0,28510 € | 28,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,23112 € | 577,80 € |
5.000 | 0,22462 € | 1.123,10 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |