
74HCT165D,653 | |
|---|---|
DigiKey Part Number | 1727-6348-2-ND - Tape & Reel (TR) 1727-6348-1-ND - Cut Tape (CT) 1727-6348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT165D,653 |
Description | IC SR COMPLEMENTARY 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT165D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,33130 € | 33,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27062 € | 676,55 € |
| 5.000 | 0,26331 € | 1.316,55 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




