16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT151PW,118

DigiKey Part Number
1727-7967-2-ND - Tape & Reel (TR)
1727-7967-1-ND - Cut Tape (CT)
1727-7967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT151PW,118
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT151PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.841
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
500,24400 €12,20 €
1000,22800 €22,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14486 €362,15 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €