
74HCT02BQ,115 | |
|---|---|
DigiKey Part Number | 1727-4540-2-ND - Tape & Reel (TR) 1727-4540-1-ND - Cut Tape (CT) 1727-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT02BQ,115 |
Description | IC GATE NOR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14710 € | 14,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11244 € | 337,32 € |
| 6.000 | 0,10905 € | 654,30 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

