Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74HCT00PW,118 | |
|---|---|
DigiKey Part Number | 1727-6616-2-ND - Tape & Reel (TR) 1727-6616-1-ND - Cut Tape (CT) 1727-6616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12940 € | 12,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10220 € | 255,50 € |
| 5.000 | 0,09893 € | 494,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






