
74HC85PW,118 | |
---|---|
DigiKey Part Number | 1727-2049-2-ND - Tape & Reel (TR) 1727-2049-1-ND - Cut Tape (CT) 1727-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC85PW,118 |
Description | IC MAG COMPARATOR 4BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 33ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,31500 € | 3,15 € |
50 | 0,26000 € | 13,00 € |
100 | 0,24310 € | 24,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,19594 € | 489,85 € |
5.000 | 0,19027 € | 951,35 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |