
74HC573BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-7459-2-ND - Tape & Reel (TR) 1727-7459-1-ND - Cut Tape (CT) 1727-7459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC573BQ-Q100,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,28320 € | 28,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22832 € | 684,96 € |
| 6.000 | 0,22224 € | 1.333,44 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

