74HC4066BQ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066BQ,115

DigiKey Part Number
1727-6922-2-ND - Tape & Reel (TR)
1727-6922-1-ND - Cut Tape (CT)
1727-6922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4066BQ,115
Description
IC SW SPST-NOX4 95OHM 14DHVQFN
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74HC4066BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19600 €1,96 €
500,16000 €8,00 €
1000,14890 €14,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11723 €351,69 €
6.0000,11372 €682,32 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €