
74HC4046AD,652 | |
|---|---|
DigiKey Part Number | 2156-74HC4046AD,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4046AD,652 |
Description | NEXPERIA 74HC4046AD - PLL FREQUE |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 21MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 365 | 0,70825 € | 258,51 € |
| Unit Price without VAT: | 0,70825 € |
|---|---|
| Unit Price with VAT: | 0,84282 € |



