
74HC4040BQX | |
|---|---|
DigiKey Part Number | 1727-7946-2-ND - Tape & Reel (TR) 1727-7946-1-ND - Cut Tape (CT) 1727-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040BQX |
Description | IC BINARY COUNTER 12BIT 16DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21180 € | 21,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16891 € | 506,73 € |
| 6.000 | 0,16417 € | 985,02 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

