
74HC4017D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4017D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4017D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4017D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4017D-Q100J |
Description | IC DECADE COUNTER 10BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4017D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 83 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35020 € | 35,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28660 € | 716,50 € |
| 5.000 | 0,27893 € | 1.394,65 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

