
74HC40103D,653 | |
|---|---|
DigiKey Part Number | 1727-2040-2-ND - Tape & Reel (TR) 1727-2040-1-ND - Cut Tape (CT) 1727-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC40103D,653 |
Description | IC BINARY COUNTER 8-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,50640 € | 50,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40683 € | 1.017,08 € |
| 5.000 | 0,39661 € | 1.983,05 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


