8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G14DP,125

DigiKey Part Number
1727-6598-2-ND - Tape & Reel (TR)
1727-6598-1-ND - Cut Tape (CT)
1727-6598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC3G14DP,125
Description
IC INVERT SCHMITT 3CH 3IN 8TSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.255
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23200 €2,32 €
250,20680 €5,17 €
1000,17880 €17,88 €
2500,16540 €41,35 €
5000,15730 €78,65 €
1.0000,15065 €150,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14244 €427,32 €
6.0000,13842 €830,52 €
9.0000,13641 €1.227,69 €
15.0000,13418 €2.012,70 €
21.0000,13287 €2.790,27 €
30.0000,13162 €3.948,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €