
74HC393BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HC393BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HC393BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HC393BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393BQ-Q100X |
Description | IC BIN COUNTER DL 4BIT 14DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC393BQ-Q100X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,29860 € | 14,93 € |
| 100 | 0,27970 € | 27,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22527 € | 675,81 € |
| 6.000 | 0,21926 € | 1.315,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



