20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373D,653

DigiKey Part Number
1727-2799-2-ND - Tape & Reel (TR)
1727-2799-1-ND - Cut Tape (CT)
1727-2799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC373D,653
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC373D,653 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35000 €3,50 €
500,28940 €14,47 €
1000,27080 €27,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22141 €442,82 €
4.0000,21478 €859,12 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €