
74HC373BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6916-2-ND - Tape & Reel (TR) 1727-6916-1-ND - Cut Tape (CT) 1727-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 12ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26440 € | 6,61 € |
| 100 | 0,22960 € | 22,96 € |
| 250 | 0,21296 € | 53,24 € |
| 500 | 0,20296 € | 101,48 € |
| 1.000 | 0,19623 € | 196,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15838 € | 475,14 € |
| 6.000 | 0,15400 € | 924,00 € |
| 9.000 | 0,15180 € | 1.366,20 € |
| 15.000 | 0,14936 € | 2.240,40 € |
| 21.000 | 0,14794 € | 3.106,74 € |
| 30.000 | 0,14657 € | 4.397,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



