16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365D-Q100,118

DigiKey Part Number
1727-74HC365D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC365D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC365D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365D-Q100,118
Description
IC BUFFER NON-INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.443
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52600 €5,26 €
500,44060 €22,03 €
1000,41410 €41,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28092 €702,30 €
5.0000,27338 €1.366,90 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €