Parametric Equivalent
Similar

74HC32BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3279-2-ND - Tape & Reel (TR) 1727-3279-1-ND - Cut Tape (CT) 1727-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32BQ,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,15480 € | 15,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12201 € | 366,03 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




