Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC2G66DC,125 | |
|---|---|
DigiKey Part Number | 1727-7934-2-ND - Tape & Reel (TR) 1727-7934-1-ND - Cut Tape (CT) 1727-7934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DC,125 |
Description | IC SWITCH SPST-NOX2 70OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 20ns, 27ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,22360 € | 11,18 € |
| 100 | 0,20880 € | 20,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16640 € | 499,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




