8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G08DP,125

DigiKey Part Number
1727-5953-2-ND - Tape & Reel (TR)
1727-5953-1-ND - Cut Tape (CT)
1727-5953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G08DP,125
Description
IC GATE AND 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
8ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.749
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19600 €1,96 €
250,17400 €4,35 €
1000,15010 €15,01 €
2500,13852 €34,63 €
5000,13162 €65,81 €
1.0000,12588 €125,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11881 €356,43 €
6.0000,11535 €692,10 €
9.0000,11362 €1.022,58 €
15.0000,11170 €1.675,50 €
21.0000,11058 €2.322,18 €
30.0000,10950 €3.285,00 €
75.0000,10717 €8.037,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €