16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259BQ,115

DigiKey Part Number
1727-4528-2-ND - Tape & Reel (TR)
1727-4528-1-ND - Cut Tape (CT)
1727-4528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC259BQ,115
Description
IC D-TYPE ADDR 1:8 16-DHVQFN
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27500 €2,75 €
500,22620 €11,31 €
1000,21140 €21,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14908 €447,24 €
6.0000,14481 €868,86 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €