
74HC244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3270-2-ND - Tape & Reel (TR) 1727-3270-1-ND - Cut Tape (CT) 1727-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC244BQ,115 |
Description | IC BUFF NON-INVERT 6V 20-DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,27160 € | 13,58 € |
| 100 | 0,25420 € | 25,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20408 € | 612,24 € |
| 6.000 | 0,19854 € | 1.191,24 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

