
74HC20D,653 | |
|---|---|
DigiKey Part Number | 1727-6318-2-ND - Tape & Reel (TR) 1727-6318-1-ND - Cut Tape (CT) 1727-6318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC20D,653 |
Description | IC GATE NAND 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC20D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15810 € | 15,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10078 € | 251,95 € |
| 5.000 | 0,09754 € | 487,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

