SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1GU04GV,125

DigiKey Part Number
1727-6908-2-ND - Tape & Reel (TR)
1727-6908-1-ND - Cut Tape (CT)
1727-6908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1GU04GV,125
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.7V ~ 4.8V
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10200 €1,02 €
500,08180 €4,09 €
1000,07550 €7,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05787 €173,61 €
6.0000,05592 €335,52 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €